
Aluminum electrolytic capacitor, polarized, 200V DC rated voltage, 1mF capacitance, with a tolerance of +50%/-50%. Features a 35mm diameter, 105mm height, and 12.7mm lead pitch. Chassis mount with screw termination, this general-purpose capacitor operates from -40°C to 85°C and offers a ripple current of 3.2A with an ESR of 113mR. RoHS compliant.
Cornell Dubilier CGS102T200R4C technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 113mR |
| Features | General Purpose |
| Height | 105mm |
| Height - Seated (Max) | 4.125inch |
| Lead Pitch | 12.7mm |
| Leakage Current | 6mA |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS102T200R4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
