
Aluminum electrolytic capacitor with 10mF capacitance and 25V DC rated voltage. Features 24mR ESR and 6.4A ripple current capability. Designed for general purpose applications with screw terminal termination and chassis mount. Operating temperature range from -40°C to 85°C.
Cornell Dubilier CGS103U025R3C technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 24mR |
| Features | General Purpose |
| Height | 84.12mm |
| Height - Seated (Max) | 3.125inch |
| Lead Pitch | 12.7mm |
| Leakage Current | 6mA |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 6.4A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS103U025R3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.