Aluminum electrolytic capacitor with 12,000µF capacitance and 40V DC rating. Features a 49mΩ ESR and 5A ripple current capability. Designed for general-purpose applications, this radial capacitor offers a wide capacitance tolerance of -10% to +75% and operates within a temperature range of -40°C to 85°C. Termination is via screw terminals, and mounting is chassis clamp style.
Cornell Dubilier CGS123U040R4C technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 49mR |
| Features | General Purpose |
| Height | 105mm |
| Height - Seated (Max) | 4.125inch |
| Lead Pitch | 12.7mm |
| Leakage Current | 6mA |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 5A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS123U040R4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.