High-capacitance aluminum electrolytic capacitor, 12,000µF at 150V DC, featuring a low ESR of 0.013 Ohms and a ripple current rating of 17.8A. This general-purpose component offers a wide capacitance tolerance of -10% to +75% and operates across a temperature range of -40°C to 85°C. Designed with screw terminals for chassis mounting, it measures 76.2mm in diameter and 142.88mm in height, with a lead pitch of 31.7mm. Expected lifespan is 2000 hours at 85°C.
Cornell Dubilier CGS123U150X5L technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 13mR |
| Features | General Purpose |
| Height | 143mm |
| Height - Seated (Max) | 5.625inch |
| Lead Pitch | 31.7mm |
| Leakage Current | 6mA |
| Length | 143mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 17.8A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS123U150X5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.