
General purpose, polarized aluminum electrolytic capacitor with a capacitance of 13,000µF and a voltage rating of 50V. Features a chassis mount with screw termination, a 22mm lead pitch, and a diameter of 50.8mm. Operates within a temperature range of -40°C to 85°C, with an ESR of 29mΩ and a leakage current of 6mA. This RoHS compliant component offers a tolerance of +75%/-10% and a ripple current of 7.3A.
Cornell Dubilier CGS133U050V3C technical specifications.
| Capacitance | 13mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 29mR |
| Features | General Purpose |
| Height | 84.12mm |
| Height - Seated (Max) | 3.125inch |
| Lead Free | Lead Free |
| Lead Pitch | 22mm |
| Leakage Current | 6mA |
| Length | 79.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 7.3A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS133U050V3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.