Aluminum electrolytic capacitor, polarized, 450V DC rated voltage, 140µF capacitance. Features a 450V voltage rating, 140µF capacitance, and 85°C maximum operating temperature. This general-purpose capacitor has a 496mΩ ESR and 1.4A ripple current. Designed for chassis mount with screw termination, it offers a 12.7mm lead pitch and 35mm diameter. RoHS compliant.
Cornell Dubilier CGS141T450R3C technical specifications.
| Capacitance | 140uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 496mR |
| Features | General Purpose |
| Height | 84.12mm |
| Height - Seated (Max) | 3.125inch |
| Lead Pitch | 12.7mm |
| Leakage Current | 6mA |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS141T450R3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.