
Cornell Dubilier CGS152T450X5C technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 76mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 57mR |
| Height | 130mm |
| Height - Seated (Max) | 5.125inch |
| Lead Pitch | 31.75mm |
| Leakage Current | 6mA |
| Length | 130mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 8.1A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS152T450X5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.