Aluminum electrolytic capacitor with 15,000µF capacitance and 75V DC rating. Features 18mΩ ESR, 11.9A ripple current, and a wide operating temperature range of -40°C to 85°C. This general-purpose component utilizes screw terminals for mounting and has a 22mm lead pitch. Dimensions are 50.8mm diameter and 143mm height.
Cornell Dubilier CGS153U075V5L technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 143mm |
| Height - Seated (Max) | 5.625inch |
| Lead Pitch | 22mm |
| Leakage Current | 6mA |
| Length | 143mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 11.9A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS153U075V5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.