Cornell Dubilier CGS202T250W3L technical specifications.
| Capacitance | 2mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| Height | 92mm |
| Lead Pitch | 28.6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CGS |
| Tolerance | 75% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS202T250W3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.