
Aluminum electrolytic capacitor with 20mF capacitance and 50V DC rating. Features 21mR ESR and 9.5A ripple current capability. Operating temperature range from -40°C to 85°C. Chassis mountable with screw terminals, measuring 50.8mm diameter and 105mm height. RoHS compliant.
Cornell Dubilier CGS203U050V4C technical specifications.
| Capacitance | 20mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 21mR |
| Height | 105mm |
| Height - Seated (Max) | 4.125inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.875inch |
| Leakage Current | 6mA |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 9.5A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS203U050V4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
