Aluminum electrolytic capacitor with 20,000µF capacitance and 50V DC rating. Features 14mΩ ESR and 13.2A ripple current capability. Designed for general-purpose applications with screw terminal mounting. Operates from -40°C to 85°C with a tolerance of -10% to +75%. Dimensions are 50.8mm diameter and 143mm height.
Cornell Dubilier CGS203U050V5L technical specifications.
| Capacitance | 20mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 14mR |
| Features | General Purpose |
| Height | 143mm |
| Height - Seated (Max) | 5.625inch |
| Lead Free | Lead Free |
| Lead Pitch | 22mm |
| Length | 143mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 13.2A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS203U050V5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.