
Aluminum electrolytic capacitor with 210µF capacitance and 450V DC rating. Features a 35mm diameter, 105mm length, and 109.52mm height with screw terminal mounting. Offers 332mΩ ESR, 1.9A ripple current, and 6mA leakage current. Operates from -40°C to 85°C with a tolerance of -10% to 50%.
Cornell Dubilier CGS211T450R4C technical specifications.
| Capacitance | 210uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 332mR |
| Height | 109.52mm |
| Height - Seated (Max) | 4.125inch |
| Lead Free | Lead Free |
| Lead Pitch | 12.7mm |
| Leakage Current | 6mA |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS211T450R4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
