Aluminum electrolytic capacitor with 2100µF capacitance and 75V DC voltage rating. Features a low 36mΩ ESR and 5.3A ripple current capability. Designed for chassis mounting with screw terminals, this component operates from -40°C to 85°C and offers a wide capacitance tolerance of ±75%. Its dimensions are approximately 35mm diameter and 79.4mm height.
Cornell Dubilier CGS212U075R3C technical specifications.
| Capacitance | 2.1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 36mR |
| Height | 79.4mm |
| Height - Seated (Max) | 3.125inch |
| Lead Pitch | 12.7mm |
| Leakage Current | 6mA |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 5.3A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS212U075R3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.