
Aluminum electrolytic capacitor, polarized, with a capacitance of 2.2mF and a DC rated voltage of 75V. Features a chassis mount with screw termination and a radial package. Offers a low ESR of 41mR, a ripple current of 4.2A, and operates within a temperature range of -40°C to 85°C. This RoHS compliant component is designed for general-purpose applications.
Cornell Dubilier CGS222U075R2C technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 41mR |
| Features | General Purpose |
| Height | 54mm |
| Height - Seated (Max) | 2.125inch |
| Lead Free | Lead Free |
| Lead Pitch | 12.7mm |
| Leakage Current | 6mA |
| Length | 54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS222U075R2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
