
Aluminum electrolytic capacitor with 250µF capacitance and 250V DC rating. Features a 50% tolerance, 278mΩ ESR, and 1.6A ripple current. Designed for general purpose applications with screw terminal termination and a radial package. Operates from -40°C to 85°C, with a leakage current of 6mA. Chassis mountable with a 12.7mm lead pitch.
Cornell Dubilier CGS251T250R2C technical specifications.
| Capacitance | 250uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 278mR |
| Features | General Purpose |
| Height | 54mm |
| Height - Seated (Max) | 2.125inch |
| Lead Free | Lead Free |
| Lead Pitch | 12.7mm |
| Leakage Current | 6mA |
| Length | 54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS251T250R2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.