Aluminum electrolytic capacitor with 250µF capacitance and 350V DC rating. Features a low ESR of 478mΩ and a ripple current capability of 1.4A. Operating temperature range is -40°C to 85°C, with a lifespan of 2000 hours at rated conditions. Radial package with screw terminals, measuring 35mm in diameter and 79.4mm in height. Lead-free and RoHS compliant for general-purpose applications.
Cornell Dubilier CGS251T350R3C technical specifications.
| Capacitance | 250uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 478mR |
| Features | General Purpose |
| Height | 79.4mm |
| Height - Seated (Max) | 3.125inch |
| Lead Free | Lead Free |
| Lead Pitch | 12.7mm |
| Leakage Current | 6mA |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS251T350R3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.