Aluminum electrolytic capacitor with 30,000µF capacitance and 30V DC rating. Features a low 0.019 Ohm ESR and 10A ripple current capability. Designed for general-purpose applications, this radial component offers a wide tolerance of -10% to +75% and operates from -40°C to 85°C. Mounting is via screw terminal with a 22mm lead pitch, suitable for chassis mounting.
Cornell Dubilier CGS303U030V4C technical specifications.
| Capacitance | 30mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 19mR |
| Features | General Purpose |
| Height | 109.52mm |
| Height - Seated (Max) | 4.125inch |
| Lead Pitch | 22mm |
| Leakage Current | 6mA |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 10A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS303U030V4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.