Polarized aluminum electrolytic capacitor, 450V DC rated voltage, 320µF capacitance. Features 2.5A ripple current, 253mΩ ESR, and 6mA leakage current. Operates from -40°C to 85°C with a 22mm lead pitch. Chassis mount design with screw termination. RoHS compliant.
Cornell Dubilier CGS321T450V3C technical specifications.
| Capacitance | 320uF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 253mR |
| Height | 84.12mm |
| Height - Seated (Max) | 3.125inch |
| Lead Free | Lead Free |
| Lead Pitch | 22mm |
| Leakage Current | 6mA |
| Length | 79.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS321T450V3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.