
Cornell Dubilier CGS401T300R4C technical specifications.
| Capacitance | 400uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Height | 109.52mm |
| Lead Pitch | 12.7mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | CGS |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS401T300R4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.