
400µF, 450V aluminum electrolytic capacitor with screw terminal termination. Features a 50% tolerance, 198mΩ ESR, and 2.9A ripple current capability. Operating temperature range is -40°C to 85°C, with a leakage current of 6mA. This general-purpose, radial-style capacitor is designed for chassis mounting and offers a lifespan of 2000 hours at 85°C.
Cornell Dubilier CGS401T450R5L technical specifications.
| Capacitance | 400uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 198mR |
| Features | General Purpose |
| Height | 147.62mm |
| Height - Seated (Max) | 5.625inch |
| Lead Pitch | 12.7mm |
| Leakage Current | 6mA |
| Length | 143mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS401T450R5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.