General purpose aluminum electrolytic capacitor, polarized, wet aluminum dielectric. Features 400µF capacitance with a 150V DC rated voltage. Offers a wide operating temperature range from -40°C to 85°C and a ripple current capability of 2.3A. Chassis mountable with screw termination, this RoHS compliant component has a lead pitch of 12.7mm and an ESR of 137mΩ.
Cornell Dubilier CGS401U150R2C technical specifications.
| Capacitance | 400uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 137mR |
| Features | General Purpose |
| Height | 58.72mm |
| Height - Seated (Max) | 2.125inch |
| Lead Pitch | 12.7mm |
| Leakage Current | 6mA |
| Length | 54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS401U150R2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.