Cornell Dubilier CGS403U016U3C3PL technical specifications.
| Capacitance | 40mF |
| Package/Case | Aluminum |
| Diameter | 44.5mm |
| Dielectric Material | Aluminium |
| Height | 79.4mm |
| Lead Pitch | 19mm |
| Length | 79.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS403U016U3C3PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.