
Aluminum electrolytic capacitor with 4200µF capacitance and 75V DC rating. Features 0.023 Ohm ESR and 7.4A ripple current capability. Designed for general purpose applications with screw terminal mounting and a maximum operating temperature of 85°C. RoHS compliant.
Cornell Dubilier CGS422U075R4C technical specifications.
| Capacitance | 4.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 23mR |
| Features | General Purpose |
| Height | 105mm |
| Height - Seated (Max) | 4.125inch |
| Lead Pitch | 12.7mm |
| Leakage Current | 6mA |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 7.4A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS422U075R4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
