Cornell Dubilier CGS442T300X5L technical specifications.
| Capacitance | 4.4mF |
| Package/Case | Aluminum |
| Diameter | 76mm |
| Dielectric Material | Aluminium |
| Height | 143mm |
| Lead Pitch | 31.75mm |
| Length | 143mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS442T300X5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.