
Aluminum electrolytic capacitor with 4.8mF capacitance and 75V DC rating. Features 30mΩ ESR, 7.2A ripple current, and 6mA leakage current. Operates from -40°C to 85°C with a 2000-hour lifespan. Radial package with screw terminals, measuring 50.8mm diameter and 79.4mm height. RoHS compliant.
Cornell Dubilier CGS482U075V3C technical specifications.
| Capacitance | 4.8mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 30mR |
| Features | General Purpose |
| Height | 79.4mm |
| Height - Seated (Max) | 3.125inch |
| Lead Pitch | 22.2mm |
| Leakage Current | 6mA |
| Length | 79.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 7.2A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS482U075V3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.