Aluminum electrolytic capacitor with 48,000µF capacitance and 50V DC rating. Features 12mΩ ESR and 16.2A ripple current capability. Operating temperature range from -40°C to 85°C. Dimensions are 76.2mm diameter and 105mm height with screw terminal termination.
Cornell Dubilier CGS483U050X4C technical specifications.
| Capacitance | 48mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 12mR |
| Features | General Purpose |
| Height | 105mm |
| Height - Seated (Max) | 4.125inch |
| Lead Pitch | 31.7mm |
| Leakage Current | 6mA |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 16.2A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS483U050X4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.