
Aluminum electrolytic capacitor with 5000µF capacitance and 50V DC rating. Features 26mΩ ESR, 6.1A ripple current, and a 6mA leakage current. Operates from -40°C to 85°C with a tolerance of -10% to +75%. Radial package with screw terminals, suitable for chassis mounting.
Cornell Dubilier CGS502U050R3C technical specifications.
| Capacitance | 5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 26mR |
| Features | General Purpose |
| Height | 84.12mm |
| Height - Seated (Max) | 3.125inch |
| Lead Free | Lead Free |
| Lead Pitch | 12.7mm |
| Leakage Current | 6mA |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS502U050R3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
