
Aluminum electrolytic capacitor with 50,000µF capacitance and 16V DC rating. Features a low 11mΩ ESR and 11.7A ripple current capability. Designed for general-purpose applications with screw terminal termination and a radial package. Operating temperature range from -40°C to 85°C. Dimensions are 50.8mm diameter and 79.4mm height.
Cornell Dubilier CGS503U016V3C technical specifications.
| Capacitance | 50mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 11mR |
| Features | General Purpose |
| Height | 79.4mm |
| Height - Seated (Max) | 3.125inch |
| Lead Pitch | 22.2mm |
| Leakage Current | 6mA |
| Length | 79.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 11.7A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS503U016V3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.