
550µF polarized aluminum electrolytic capacitor with a 250V DC rating. Features a 35mm diameter, 105mm height, and 12.7mm lead pitch. Operating temperature range is -40°C to 85°C. Includes chassis mount capability with screw termination and a maximum ripple current of 3.6A. RoHS compliant with 50% tolerance.
Cornell Dubilier CGS551T250R4C technical specifications.
| Capacitance | 550uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 98mR |
| Height | 105mm |
| Height - Seated (Max) | 4.125inch |
| Lead Free | Lead Free |
| Lead Pitch | 12.7mm |
| Leakage Current | 6mA |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS551T250R4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.