Polarized aluminum electrolytic capacitor with 56,000µF capacitance and 50V DC voltage rating. Features 5mΩ ESR, 23.1A ripple current, and a wide operating temperature range of -40°C to 85°C. Chassis mount design with screw termination, measuring 76.2mm in diameter and 92mm in height. RoHS compliant.
Cornell Dubilier CGS563U050X3L technical specifications.
| Capacitance | 56mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 92mm |
| Height - Seated (Max) | 3.625inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.25inch |
| Leakage Current | 6mA |
| Length | 92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 23.1A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS563U050X3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.