
High-capacitance aluminum electrolytic capacitor, 6000µF at 250V DC, featuring a wide capacitance tolerance of -10% to +50%. This general-purpose component offers a low ESR of 47mΩ and a ripple current rating of 9.2A, operating across a temperature range of -40°C to 85°C. Designed with screw terminals for secure connection, it has a radial package with a 31.75mm lead pitch, measuring 76mm in diameter and 143mm in height.
Cornell Dubilier CGS602T250X5L technical specifications.
| Capacitance | 6mF |
| Package/Case | Radial |
| Diameter | 76mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 47mR |
| Features | General Purpose |
| Height | 143mm |
| Height - Seated (Max) | 5.625inch |
| Lead Pitch | 31.75mm |
| Leakage Current | 6mA |
| Length | 143mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 9.2A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS602T250X5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.