
Aluminum electrolytic capacitor with 66,000µF capacitance and 16V DC rating. Features a low 17mΩ ESR and 10.8A ripple current capability. Operating temperature range is -40°C to 85°C. This radial component has screw terminals and a chassis mount for secure installation. Dimensions are 50.8mm diameter and 105mm height.
Cornell Dubilier CGS663U016V4C technical specifications.
| Capacitance | 66mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 105mm |
| Height - Seated (Max) | 4.125inch |
| Lead Pitch | 22mm |
| Leakage Current | 6mA |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 10.8A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS663U016V4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.