Aluminum electrolytic capacitor with 7700µF capacitance and 200V DC rating. Features 18mΩ ESR, 15A ripple current capability, and a 2000-hour lifespan at 85°C. This general-purpose radial component offers a ±50% capacitance tolerance and screw terminal termination for chassis mounting. Dimensions are 76mm diameter and 143mm height.
Cornell Dubilier CGS772T200X5L technical specifications.
| Capacitance | 7.7mF |
| Package/Case | Radial |
| Diameter | 76mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 143mm |
| Height - Seated (Max) | 5.625inch |
| Lead Pitch | 31.75mm |
| Leakage Current | 6mA |
| Length | 143mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 15A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS772T200X5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.