
High-performance aluminum electrolytic capacitor, polarized, wet aluminum dielectric, rated for 450V DC. Features 800µF capacitance with a tolerance of 50% and 10%. Designed for chassis mounting with screw termination, offering a 4.4A ripple current capability and 108mΩ ESR. Operates across a wide temperature range from -40°C to 85°C. RoHS compliant for general-purpose applications.
Cornell Dubilier CGS801T450V4L technical specifications.
| Capacitance | 800uF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 108mR |
| Features | General Purpose |
| Height | 117.5mm |
| Height - Seated (Max) | 4.625inch |
| Lead Pitch | 22.2mm |
| Leakage Current | 6mA |
| Length | 117.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.4A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS801T450V4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
