Aluminum electrolytic capacitor with 8mF capacitance and 30V DC rating. Features 24mΩ ESR and 6.4A ripple current capability. Operates from -40°C to 85°C with a 2000-hour lifespan. Chassis mount design with screw terminals and a radial package.
Cornell Dubilier CGS802U030R3C technical specifications.
| Capacitance | 8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 24mR |
| Features | General Purpose |
| Height | 79.4mm |
| Height - Seated (Max) | 3.125inch |
| Lead Pitch | 12.7mm |
| Leakage Current | 6mA |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 6.4A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS802U030R3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.