Aluminum electrolytic capacitor with 9.6mF capacitance and 50V DC rating. Features 18mΩ ESR, 10.3A ripple current, and 6mA leakage current. Operating temperature range from -40°C to 85°C. Chassis mount design with screw terminals, measuring 50.8mm in diameter and 109.52mm in height.
Cornell Dubilier CGS962U050V4C technical specifications.
| Capacitance | 9.6mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 109.52mm |
| Height - Seated (Max) | 4.125inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.875inch |
| Leakage Current | 6mA |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 10.3A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS962U050V4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.