Cornell Dubilier CK05BX123K technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 0.09inch |
| Lead Pitch | 0.2inch |
| Length | 0.19inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CK05BX123K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.