Cornell Dubilier CK05BX152K technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 4.8mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.1mm |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CK |
| Termination | Radial |
| Thickness | 0.09inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CK05BX152K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.