
Cornell Dubilier CK05BX181K technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Outside Bend |
| Lead Diameter (mm) | 0.64 |
| Terminal Pitch (mm) | 5.1 |
| Product Length (mm) | 4.8 |
| Product Depth (mm) | 2.3 |
| Product Height (mm) | 4.8 |
| Seated Plane Height (mm) | 5.9 |
| Number of Terminals | 2 |
| Size (mm) | 4.8 X 2.3 X 4.8 |
| Capacitance | 180pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Molded |
| Microwave Application | No |
| Cage Code | 00853 |
| EU RoHS | No |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CK05BX181K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.