Cap Ceramic 33pF 200V BX 10% Radial 5.1mm 125°C T/R
Cornell Dubilier CK05BX330KTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.3 |
| Length | 4.8 |
| Capacitance | 0.000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 4.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Cornell Dubilier CK05BX330KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.