
Radial multilayer ceramic capacitor with 100nF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and a wide operating temperature range of -55°C to 125°C. Component has a 5.1mm lead pitch and 0.64mm lead diameter. Dimensions include 7.4mm height, 2.3mm width, and 7.4mm length.
Cornell Dubilier CK06BX104K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 7.4mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.1mm |
| Lead/Base Style | Straight |
| Length | 7.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | CK |
| Termination | Radial |
| Thickness | 0.09inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CK06BX104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
