Cornell Dubilier CK14BR124K technical specifications.
| Capacitance | 120nF |
| Package/Case | Axial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CK14BR124K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.