Cornell Dubilier CM04ED270J03 technical specifications.
| Capacitance | 27pF |
| Dielectric | Mica |
| Height | 8.4mm |
| Lead Pitch | 3.6mm |
| Length | 9.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CM04 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CM04ED270J03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.