Cornell Dubilier CM05CD050D03 technical specifications.
| Capacitance | 5pF |
| Dielectric | Mica |
| Height | 9.1mm |
| Lead Pitch | 5.9mm |
| Length | 11.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CM05 |
| Termination | Radial |
| Tolerance | 0.5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CM05CD050D03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.