Cornell Dubilier CM05CD050DP3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.32 |
| Length | 11.43 |
| Manufacturer Series | CM05 |
| Capacitance | 0.000005 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CD15 |
| Height | 9.14 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cornell Dubilier CM05CD050DP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.