Cornell Dubilier CM05ED300G03 technical specifications.
| Capacitance | 30pF |
| Dielectric | Mica |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CD05 |
| Termination | Radial |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CM05ED300G03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.