Cornell Dubilier CM05ED470G03 technical specifications.
| Capacitance | 47pF |
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Lead Pitch | 5.9mm |
| Tolerance | 2% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CM05ED470G03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.