Cornell Dubilier CM05FD201J03 technical specifications.
| Capacitance | 200pF |
| Dielectric | Mica |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | CM05 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CM05FD201J03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.