Cornell Dubilier CM05FD221JP3 technical specifications.
| Capacitance | 220pF |
| Dielectric | Mica |
| Height | 0.38inch |
| Lead Pitch | 0.234inch |
| Length | 0.46inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CM05FD221JP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.