Cornell Dubilier CM05FD331GP3 technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Depth | 5.3mm |
| Height | 0.39inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.9mm |
| Length | 11.9mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-C-5 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CM05FD331GP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.